There are no models available for this part yet.
Overview of PBW15F-15-T by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PBW15F-15-T by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PBW15F-15-T-ND
|
DigiKey | AC/DC CONVERTER +/-15V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$59.6300 | Buy Now | |
DISTI #
436-PBW15F-15-T
|
Mouser Electronics | Switching Power Supplies 15W 15V 0.5-1.0A Vertical Term Block RoHS: Compliant | 2 |
|
$51.0900 / $60.2200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$46.9400 | Buy Now | ||
DISTI #
000000000003618523
|
Sager | Switching Power Supplies 15W 15V 0.5-1.0A Vertical Term Block Min Qty: 1 | 0 |
|
$51.3500 / $52.0600 | Buy Now |
CAD Models for PBW15F-15-T by Cosel USA Inc
Part Data Attributes for PBW15F-15-T by Cosel USA Inc
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
C-UL, UL, EN
|
Efficiency (Main Output)
|
80%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
85 mm
|
Line Regulation-Max
|
0.009%
|
Load Regulation-Max
|
4%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
0.5 A
|
Output Voltage-Max
|
15.6 V
|
Output Voltage-Min
|
14.4 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.06363 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.2 s
|
Width
|
78 mm
|