Part Details for PBV-R010-1.0 by Isabellenhuette
Overview of PBV-R010-1.0 by Isabellenhuette
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNR-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 10ft | |
MP-64RJ45UNNR-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft | |
MP-64RJ4528GR-010 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-010 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft |
Price & Stock for PBV-R010-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PBV-R010-1.0
PBV-R010-1.0 CAD Models
PBV-R010-1.0 Part Data Attributes
|
PBV-R010-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
PBV-R010-1.0
Isabellenhuette
Fixed Resistor, Metal Foil, 10W, 0.01ohm, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, 8918,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION, FREE AIR POWER: 10W | |
Construction | Rectangular | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.5 mm | |
Package Length | 22.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.45 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8918 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 1% |