Part Details for PBV-R003-F1-1.0 by Isabellenhuette
Overview of PBV-R003-F1-1.0 by Isabellenhuette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNR-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 3ft | |
MP-64RJ45UNNR-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 3ft | |
MP-5ERJ45UNNR-003 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-003 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 3ft |
Price & Stock for PBV-R003-F1-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-PBV-R003-F1-1.0-ND
|
DigiKey | RESISTOR - ISA-PLAN THROUGH-HOLE Min Qty: 1 Lead time: 29 Weeks Container: Tray |
359 In Stock |
|
$17.6560 / $24.7700 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$18.5100 / $21.9200 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT 3m Ohms 1% 3W THT | 0 |
|
$25.8509 / $27.6605 | RFQ |