Part Details for PBV-1R00-F1-0.5 by Isabellenhuette
Overview of PBV-1R00-F1-0.5 by Isabellenhuette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PBV-1R00-F1-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4423-PBV-1R00-F1-0.5-ND
|
DigiKey | RESISTOR - ISA-PLAN THROUGH-HOLE Min Qty: 500 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.9628 | Buy Now |
|
Ozdisan Elektronik | RES.SHUNT 1 Ohms 0.5% 3W THT | 0 |
|
$25.0440 / $26.7971 | RFQ |
Part Details for PBV-1R00-F1-0.5
PBV-1R00-F1-0.5 CAD Models
PBV-1R00-F1-0.5 Part Data Attributes:
|
PBV-1R00-F1-0.5
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
PBV-1R00-F1-0.5
Isabellenhuette
Fixed Resistor, Metal Alloy, 10W, 1ohm, 0.5% +/-Tol, 30ppm/Cel, 8918,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Length | 8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17.5 mm | |
Package Length | 22.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.45 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PBV | |
Size Code | 8918 | |
Technology | METAL ALLOY | |
Temperature Coefficient | 30 ppm/°C | |
Tolerance | 0.5% |