Part Details for PBU402 by Lite-On Semiconductor Corporation
Overview of PBU402 by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBU402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 100 Volt, SIP | 102 |
|
$2.1876 / $3.2814 | Buy Now |
Part Details for PBU402
PBU402 CAD Models
PBU402 Part Data Attributes
|
PBU402
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PBU402
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for PBU402
This table gives cross-reference parts and alternative options found for PBU402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBU402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU4B | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, | General Instrument Corp | PBU402 vs KBU4B |
KBU4B | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, R7, 4 PIN | Fairchild Semiconductor Corporation | PBU402 vs KBU4B |
KBU4B | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | Frontier Electronics Co Ltd | PBU402 vs KBU4B |
SBU4B | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon | Diotec Electronics Corp | PBU402 vs SBU4B |