Part Details for PBTC103S by L-com Inc
Overview of PBTC103S by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBTC103S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-PBTC103S-ND
|
DigiKey | PBC TC-ER 3C SHLD 10AWG 600V PVC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,348.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,431.1700 / $2,608.5800 | Buy Now |
DISTI #
77746267
|
Verical | PBTC103S Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$2,562.1380 / $2,846.8200 | Buy Now |