Transistors
PBSS8510PA
Description: 5200mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2 X 2 MM, 0.65 MM HEIGHT, ULTRA THIN, PLASTIC, LEADLESS, HUSON-3

Overview of PBSS8510PA by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PBSS8510PA by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PBSS8510PA by NXP Semiconductors

PBSS8510PA
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SON
Package Description
2 X 2 MM, 0.65 MM HEIGHT, ULTRA THIN, PLASTIC, LEADLESS, HUSON-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
5.2 A
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JESD-30 Code
S-PDSO-N3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
150 MHz
Want to compare parts?
  1. PBSS8510PA
    NXP Semiconductors
    5200mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2 X 2 MM, 0.65 MM HEIGHT, ULTRA THIN, PLASTIC, LEADLESS, HUSON-3
    VS

Related Parts for PBSS8510PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBSS8510PA by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBSS8510PA by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PBSS8510PA would you like to use for your alert(s)?
  • Please alert me when PBSS8510PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBSS8510PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBSS8510PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBSS8510PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBSS8510PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBSS8510PA by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: