-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5630PA - 30 V, 6 A PNP low VCEsat (BISS) transistor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1037
|
Newark | Bipolar Trans, Pnp, 30V, 6A, Huson Rohs Compliant: Yes |Nexperia PBSS5630PA,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2320 |
|
$0.2010 / $0.4860 | Buy Now |
DISTI #
1727-5124-1-ND
|
DigiKey | TRANS PNP 30V 6A 3HUSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
381 In Stock |
|
$0.1241 / $0.7100 | Buy Now |
DISTI #
PBSS5630PA,115
|
Avnet Americas | Trans GP BJT PNP 30V 6A 3-Pin HUSON3 T/R - Tape and Reel (Alt: PBSS5630PA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1177 | Buy Now |
DISTI #
PBSS5630PA,115
|
Avnet Americas | Trans GP BJT PNP 30V 6A 3-Pin HUSON3 T/R - Tape and Reel (Alt: PBSS5630PA,115) RoHS: Compliant Min Qty: 2797 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 823000 Partner Stock |
|
$0.1118 / $0.1234 | Buy Now |
DISTI #
771-PBSS5630PA-115
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5630PA/SOT1061/HUSON3 RoHS: Compliant | 0 |
|
$0.1240 / $0.4300 | Order Now |
|
Future Electronics | PBSS5630PA Series 30 V 6 A 500 mW PNP Low VCEsat (BISS) Transistor - HUSON-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 18000Reel |
|
$0.1240 / $0.1330 | Buy Now |
|
Future Electronics | PBSS5630PA Series 30 V 6 A 500 mW PNP Low VCEsat (BISS) Transistor - HUSON-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1300 | Buy Now |
|
Rochester Electronics | PBSS5630PA - Small Signal Bipolar Transistor, HUSON3 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.1108 / $0.1304 | Buy Now |
DISTI #
PBSS5630PA,115
|
Avnet Silica | Trans GP BJT PNP 30V 6A 3-Pin HUSON3 T/R (Alt: PBSS5630PA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS5630PA,115
|
EBV Elektronik | Trans GP BJT PNP 30V 6A 3-Pin HUSON3 T/R (Alt: PBSS5630PA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5630PA,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5630PA,115
Nexperia
PBSS5630PA - 30 V, 6 A PNP low VCEsat (BISS) transistor@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |