Part Details for PBSS5540Z by Philips Semiconductors
Overview of PBSS5540Z by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBSS5540Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-223 | 1969 |
|
$0.2375 / $0.5700 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-223 | 296 |
|
$0.4750 / $0.9500 | Buy Now |
|
ComSIT USA | 40 V LOW VCESAT PNP TRANSISTOR Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin RoHS: Not Compliant | Europe - 40000 |
|
RFQ |
Part Details for PBSS5540Z
PBSS5540Z CAD Models
PBSS5540Z Part Data Attributes:
|
PBSS5540Z
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS5540Z
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.35 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 50 MHz |