Part Details for PBSS5540Z by NXP Semiconductors
Overview of PBSS5540Z by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBSS5540Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4494 |
|
RFQ | ||
|
Win Source Electronics | PNP medium power transistor | 156100 |
|
$0.1970 / $0.2480 | Buy Now |
Part Details for PBSS5540Z
PBSS5540Z CAD Models
PBSS5540Z Part Data Attributes
|
PBSS5540Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS5540Z
NXP Semiconductors
5A, 40V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for PBSS5540Z
This table gives cross-reference parts and alternative options found for PBSS5540Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5540Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS5540Z,115 | PBSS5540Z - 40 V low VCEsat PNP transistor SC-73 4-Pin | NXP Semiconductors | PBSS5540Z vs PBSS5540Z,115 |
PBSS5540Z/ZL | Power Bipolar Transistor | Nexperia | PBSS5540Z vs PBSS5540Z/ZL |
934055496135 | Power Bipolar Transistor | Nexperia | PBSS5540Z vs 934055496135 |
PBSS5540Z/ZLF | PBSS5540Z - 40 V low VCEsat PNP transistor@en-us SC-73 4-Pin | Nexperia | PBSS5540Z vs PBSS5540Z/ZLF |
934055496115 | Power Bipolar Transistor | Nexperia | PBSS5540Z vs 934055496115 |
PBSS5540Z,115 | PBSS5540Z - 40 V low VCEsat PNP transistor@en-us SC-73 4-Pin | Nexperia | PBSS5540Z vs PBSS5540Z,115 |
934055496115 | 5A, 40V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | PBSS5540Z vs 934055496115 |
PBSS5540Z/ZLX | PBSS5540Z - 40 V low VCEsat PNP transistor@en-us SC-73 4-Pin | Nexperia | PBSS5540Z vs PBSS5540Z/ZLX |
PBSS5540ZF | PBSS5540Z - 40 V low VCEsat PNP transistor@en-us SC-73 4-Pin | Nexperia | PBSS5540Z vs PBSS5540ZF |
PBSS5540ZTRL13 | 5A, 40V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | PBSS5540Z vs PBSS5540ZTRL13 |