-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5540Z - 40 V low VCEsat PNP transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6430
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, 40 V, 120 Mhz, 1.35 W, 5 A, 350 Rohs Compliant: Yes |Nexperia PBSS5540Z,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28523 |
|
$0.2140 / $0.4510 | Buy Now |
DISTI #
93X4550
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -40 V, 120 Mhz, 1.35 W, -5 A, 350 Rohs Compliant: Yes |Nexperia PBSS5540Z,115 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1480 / $0.1740 | Buy Now |
DISTI #
1727-3915-1-ND
|
DigiKey | TRANS PNP 40V 5A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18951 In Stock |
|
$0.1094 / $0.3600 | Buy Now |
DISTI #
PBSS5540Z,115
|
Avnet Americas | Trans GP BJT PNP 40V 5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBSS5540Z,115) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1085 / $0.1295 | Buy Now |
DISTI #
771-PBSS5540Z-T/R
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5540Z/SOT223/SC-73 RoHS: Compliant | 97678 |
|
$0.1080 / $0.3600 | Buy Now |
|
Future Electronics | PBSS5540Z Series 40 V 5 A Surface Mount PNP Low VCEsat Transistor- SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.1100 / $0.1210 | Buy Now |
|
Future Electronics | PBSS5540Z Series 40 V 5 A Surface Mount PNP Low VCEsat Transistor- SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.1070 / $0.1180 | Buy Now |
DISTI #
68492726
|
Verical | Trans GP BJT PNP 40V 5A 2000mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2238 | Americas - 1000 |
|
$0.1315 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 5A I(C), 40V V(BR)CEO, 1-ELEMENT, PNP, SILICON, PLASTIC/EPOXY, 4 PIN | 15880 |
|
$0.0880 / $0.2199 | Buy Now |
|
Rochester Electronics | PBSS5540Z - 40 V low VCEsat PNP transistor RoHS: Compliant Status: Active Min Qty: 1 | 260000 |
|
$0.0977 / $0.1149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5540Z,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5540Z,115
Nexperia
PBSS5540Z - 40 V low VCEsat PNP transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1999-08-05 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
This table gives cross-reference parts and alternative options found for PBSS5540Z,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5540Z,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS5540Z,115 | PBSS5540Z - 40 V low VCEsat PNP transistor SC-73 4-Pin | NXP Semiconductors | PBSS5540Z,115 vs PBSS5540Z,115 |
PBSS5540Z/ZL | Power Bipolar Transistor | Nexperia | PBSS5540Z,115 vs PBSS5540Z/ZL |
934055496135 | Power Bipolar Transistor | Nexperia | PBSS5540Z,115 vs 934055496135 |
PBSS5540Z/ZLF | PBSS5540Z - 40 V low VCEsat PNP transistor@en-us SC-73 4-Pin | Nexperia | PBSS5540Z,115 vs PBSS5540Z/ZLF |
934055496115 | Power Bipolar Transistor | Nexperia | PBSS5540Z,115 vs 934055496115 |
934055496115 | 5A, 40V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | PBSS5540Z,115 vs 934055496115 |
PBSS5540Z/ZLX | PBSS5540Z - 40 V low VCEsat PNP transistor@en-us SC-73 4-Pin | Nexperia | PBSS5540Z,115 vs PBSS5540Z/ZLX |
PBSS5540ZF | PBSS5540Z - 40 V low VCEsat PNP transistor@en-us SC-73 4-Pin | Nexperia | PBSS5540Z,115 vs PBSS5540ZF |
PBSS5540ZTRL13 | 5A, 40V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | PBSS5540Z,115 vs PBSS5540ZTRL13 |
PBSS5540ZTRL | 5A, 40V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | PBSS5540Z,115 vs PBSS5540ZTRL |