-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5480X - 80 V, 4 A PNP low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4548
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -80 V, 125 Mhz, 550 Mw, -4 A, 300 Rohs Compliant: Yes |Nexperia PBSS5480X,135 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1600 / $0.1740 | Buy Now |
DISTI #
1727-5776-1-ND
|
DigiKey | TRANS PNP 80V 4A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9369 In Stock |
|
$0.1185 / $0.5100 | Buy Now |
DISTI #
PBSS5480X,135
|
Avnet Americas | Trans GP BJT PNP 80V 4A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PBSS5480X,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1047 / $0.1114 | Buy Now |
DISTI #
771-PBSS5480X135
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5480X/SOT89/MPT3 RoHS: Compliant | 66279 |
|
$0.1180 / $0.4500 | Buy Now |
DISTI #
E02:0323_00162593
|
Arrow Electronics | Trans GP BJT PNP 80V 4A 2500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2306 | Europe - 16000 |
|
$0.1302 | Buy Now |
DISTI #
V72:2272_06535319
|
Arrow Electronics | Trans GP BJT PNP 80V 4A 2500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1910 Container: Cut Strips | Americas - 714 |
|
$0.1215 | Buy Now |
|
Future Electronics | PBSS5480X Series 80 V 4 A Surface Mount PNP Small Signal Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 136000Reel |
|
$0.1260 / $0.1350 | Buy Now |
DISTI #
67182253
|
Verical | Trans GP BJT PNP 80V 4A 2500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2306 | Americas - 16000 |
|
$0.1328 | Buy Now |
DISTI #
32403823
|
Verical | Trans GP BJT PNP 80V 4A 2500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 1910 | Americas - 714 |
|
$0.1215 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 4A I(C), 80V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-243AA | 29 |
|
$0.1983 / $0.2379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5480X,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5480X,135
Nexperia
PBSS5480X - 80 V, 4 A PNP low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
This table gives cross-reference parts and alternative options found for PBSS5480X,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5480X,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS5480X,135 | PBSS5480X - 80 V, 4 A PNP low VCEsat (BISS) transistor SOT-89 3-Pin | NXP Semiconductors | PBSS5480X,135 vs PBSS5480X,135 |