-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5360Z - 60 V, 3 A PNP low VCEsat transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS5360Z-QX by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PBSS5360Z-QXTR-ND
|
DigiKey | TRANS PNP 60V 3A SOT-223 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1027 / $0.1659 | Buy Now |
DISTI #
PBSS5360Z-QX
|
Avnet Americas | PBSS5360Z-Q/SOT223/SC-73 - Tape and Reel (Alt: PBSS5360Z-QX) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1019 / $0.1118 | Buy Now |
DISTI #
771-PBSS5360Z-QX
|
Mouser Electronics | Bipolar Transistors - BJT 60 V, 3 A PNP low VCEsat transistor RoHS: Compliant | 0 |
|
$0.1020 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.1068 / $0.1093 | Buy Now |
|
Rochester Electronics | PBSS5360Z-Q - 60 V, 3 A PNP low VCEsat transistor RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.0874 / $0.1028 | Buy Now |
DISTI #
PBSS5360Z-QX
|
TTI | Bipolar Transistors - BJT 60 V, 3 A PNP low VCEsat transistor RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1060 | Buy Now |
DISTI #
PBSS5360Z-QX
|
TME | Transistor: PNP, bipolar, 60V, 3A, 650mW, SC73,SOT223 Min Qty: 5 | 0 |
|
$0.1290 / $0.1940 | RFQ |
DISTI #
PBSS5360Z-QX
|
Avnet Silica | PBSS5360ZQSOT223SC73 (Alt: PBSS5360Z-QX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 16000 |
|
Buy Now | |
DISTI #
PBSS5360Z-QX
|
EBV Elektronik | PBSS5360ZQSOT223SC73 (Alt: PBSS5360Z-QX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5360Z-QX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5360Z-QX
Nexperia
PBSS5360Z - 60 V, 3 A PNP low VCEsat transistor@en-us SC-73 4-Pin
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia |