Part Details for PBSS5350S,126 by NXP Semiconductors
Overview of PBSS5350S,126 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBSS5350S,126
PBSS5350S,126 CAD Models
PBSS5350S,126 Part Data Attributes
|
PBSS5350S,126
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS5350S,126
NXP Semiconductors
PBSS5350S
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.83 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 100 MHz |