-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4330PAS - 30 V, 3 A PNP low VCEsat (BISS) transistor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2302
|
Newark | Transistor, Bipolar, Aec-Q101, Pnp, -30V, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-30V, Transition Frequency Ft:165Mhz, Power Dissipation Pd:600Mw, Dc Collector Current:-3A, Dc Current Gain Hfe:100Hfe, Transistor Rohs Compliant: Yes |Nexperia PBSS5330PASX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1520 / $0.4120 | Buy Now |
DISTI #
1727-2387-1-ND
|
DigiKey | TRANS PNP 30V 3A DFN2020D-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1863 In Stock |
|
$0.1310 / $0.4600 | Buy Now |
DISTI #
PBSS5330PASX
|
Avnet Americas | Trans GP BJT PNP 30V 3A 3-Pin SOT-1061D T/R - Tape and Reel (Alt: PBSS5330PASX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1551 | Buy Now |
DISTI #
771-PBSS5330PASX
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5330PAS/SOT1061/HUSON3 RoHS: Compliant | 9891 |
|
$0.1310 / $0.4600 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PBSS5330PAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1320 / $0.1420 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PBSS5330PAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1320 / $0.1420 | Buy Now |
|
Rochester Electronics | PBSS5330PASX - Small Signal Bipolar Transistor, 3A, 30V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.1169 / $0.1375 | Buy Now |
DISTI #
PBSS5330PASX
|
TTI | Bipolar Transistors - BJT PBSS5330PAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.1310 / $0.1470 | Buy Now |
DISTI #
PBSS5330PASX
|
Avnet Silica | Trans GP BJT PNP 30V 3A 3-Pin SOT-1061D T/R (Alt: PBSS5330PASX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101352951
|
Chip1Stop | PBSS5330PAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Yes Container: Cut Tape | 40 |
|
$0.1170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5330PASX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5330PASX
Nexperia
PBSS4330PAS - 30 V, 3 A PNP low VCEsat (BISS) transistor@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN2020D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 165 MHz |