-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5250X - 50 V, 2 A PNP low VCEsat transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2925
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PBSS5250XZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 | Buy Now |
DISTI #
PBSS5250XZ-ND
|
DigiKey | TRANS PNP 50V 2A SOT89 Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0759 / $0.1042 | Buy Now |
DISTI #
PBSS5250XZ
|
Avnet Americas | Trans GP BJT PNP 50V 2A 3-Pin SOT-89 - Tape and Reel (Alt: PBSS5250XZ) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0753 / $0.0898 | Buy Now |
DISTI #
771-PBSS5250XZ
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5250X/SOT89/MPT3 RoHS: Compliant | 0 |
|
$0.0750 / $0.1040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 | 0 |
|
$0.0810 | Buy Now |
DISTI #
PBSS5250XZ
|
TTI | Bipolar Transistors - BJT PBSS5250X/SOT89/MPT3 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0830 | Buy Now |
DISTI #
PBSS5250XZ
|
Avnet Americas | Trans GP BJT PNP 50V 2A 3-Pin SOT-89 - Tape and Reel (Alt: PBSS5250XZ) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0753 / $0.0898 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5250XZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5250XZ
Nexperia
PBSS5250X - 50 V, 2 A PNP low VCEsat transistor@en-us SOT-89 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for PBSS5250XZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5250XZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055629146 | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-243AA | Nexperia | PBSS5250XZ vs 934055629146 |