Part Details for PBSS5250X by NXP Semiconductors
Overview of PBSS5250X by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBSS5250X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 50 V, 2 A PNP low VCEsat (BISS) transistor | 329000 |
|
$0.0790 / $0.1010 | Buy Now |
Part Details for PBSS5250X
PBSS5250X CAD Models
PBSS5250X Part Data Attributes
|
PBSS5250X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS5250X
NXP Semiconductors
TRANSISTOR 2000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SC-62, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for PBSS5250X
This table gives cross-reference parts and alternative options found for PBSS5250X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5250X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS5250X,115 | PBSS5250X - 50 V, 2 A PNP low VCEsat (BISS) transistor SOT-89 3-Pin | NXP Semiconductors | PBSS5250X vs PBSS5250X,115 |
PBSS5250X,135 | PBSS5250X - 50 V, 2 A PNP low VCEsat transistor@en-us SOT-89 3-Pin | Nexperia | PBSS5250X vs PBSS5250X,135 |
PBSS5250X,115 | PBSS5250X - 50 V, 2 A PNP low VCEsat transistor@en-us SOT-89 3-Pin | Nexperia | PBSS5250X vs PBSS5250X,115 |
PBSS5250X,135 | PBSS5250X - 50 V, 2 A PNP low VCEsat (BISS) transistor SOT-89 3-Pin | NXP Semiconductors | PBSS5250X vs PBSS5250X,135 |
PBSS5250X | Small Signal Bipolar Transistor | Nexperia | PBSS5250X vs PBSS5250X |