-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5250X - 50 V, 2 A PNP low VCEsat transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS5250X,135 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1198-1-ND
|
DigiKey | TRANS PNP 50V 2A SOT-89 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3951 In Stock |
|
$0.0759 / $0.5000 | Buy Now |
DISTI #
PBSS5250X,135
|
Avnet Americas | Trans GP BJT PNP 50V 2A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PBSS5250X,135) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0753 / $0.0825 | Buy Now |
DISTI #
771-PBSS5250X135
|
Mouser Electronics | Bipolar Transistors - BJT 50 V, 2 A PNP low VCEsat transistor RoHS: Compliant | 4216 |
|
$0.0810 / $0.4500 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT TRANS BISS TAPE-13 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.0789 / $0.0813 | Buy Now |
DISTI #
PBSS5250X,135
|
Avnet Asia | Trans GP BJT PNP 50V 2A 4-Pin(3+Tab) SOT-89 T/R (Alt: PBSS5250X,135) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0714 / $0.0799 | Buy Now |
DISTI #
PBSS5250X,135
|
Avnet Silica | Trans GP BJT PNP 50V 2A 4Pin3Tab SOT89 TR (Alt: PBSS5250X,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 28000 |
|
$0.1004 / $0.1076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5250X,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5250X,135
Nexperia
PBSS5250X - 50 V, 2 A PNP low VCEsat transistor@en-us SOT-89 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SC-62, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |