-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5240Y - 40 V low VCEsat PNP transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS5240Y,135 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBSS5240Y,135
|
Avnet Americas | Trans GP BJT PNP 40V 2A 6-Pin TSSOP T/R - Tape and Reel (Alt: PBSS5240Y,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0673 / $0.0738 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 52 Weeks | 0 |
|
$0.0706 / $0.0726 | Buy Now |
DISTI #
86134965
|
Verical | Trans GP BJT PNP 40V 2A 430mW Automotive AEC-Q101 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 5200 Package Multiple: 1 Date Code: 1701 | Americas - 29828 |
|
$0.0721 | Buy Now |
|
Rochester Electronics | PBSS5240Y - 40 V low VCEsat PNP transistor RoHS: Compliant Status: Active Min Qty: 1 | 29828 |
|
$0.0577 / $0.0679 | Buy Now |
DISTI #
PBSS5240Y,135
|
Avnet Silica | Trans GP BJT PNP 40V 2A 6Pin TSSOP TR (Alt: PBSS5240Y,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS5240Y,135
|
EBV Elektronik | Trans GP BJT PNP 40V 2A 6Pin TSSOP TR (Alt: PBSS5240Y,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5240Y,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5240Y,135
Nexperia
PBSS5240Y - 40 V low VCEsat PNP transistor@en-us TSSOP 6-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for PBSS5240Y,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5240Y,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBSS5240YT/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | PBSS5240Y,135 vs PBSS5240YT/R |
PBSS5240YT/R | NXP Semiconductors | Check for Price | TRANSISTOR 2000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | PBSS5240Y,135 vs PBSS5240YT/R |
PBSS5240Y | NXP Semiconductors | Check for Price | TRANSISTOR 2000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | PBSS5240Y,135 vs PBSS5240Y |
PBSS5240Y,135 | NXP Semiconductors | Check for Price | PBSS5240Y - 40 V low VCEsat PNP transistor TSSOP 6-Pin | PBSS5240Y,135 vs PBSS5240Y,135 |