-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5230T - 30 V, 2 A PNP low VCEsat (BISS) transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6413
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, 30 V, 200 Mhz, 300 Mw, 2 A, 450 Rohs Compliant: Yes |Nexperia PBSS5230T,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24605 |
|
$0.1250 / $0.4720 | Buy Now |
DISTI #
1727-5764-1-ND
|
DigiKey | TRANS PNP 30V 2A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.0694 / $0.4500 | Buy Now |
DISTI #
PBSS5230T,215
|
Avnet Americas | Trans GP BJT PNP 30V 2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PBSS5230T,215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
RFQ | |
DISTI #
PBSS5230T,215
|
Avnet Americas | Trans GP BJT PNP 30V 2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PBSS5230T,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0630 | Buy Now |
DISTI #
771-PBSS5230T215
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5230T/SOT23/TO-236AB RoHS: Compliant | 7061 |
|
$0.0700 / $0.4200 | Buy Now |
|
Future Electronics | PBSS5230T Series 30 V 2 A SMT PNP Low VCEsat (BISS) Transistor - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 27000Reel |
|
$0.0657 / $0.0720 | Buy Now |
|
Rochester Electronics | PBSS5230T - 30 V, 2 A PNP low VCEsat (BISS) transistor RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0594 / $0.0699 | Buy Now |
DISTI #
PBSS5230T.215
|
TME | Transistor: PNP, bipolar, 30V, 2A, SOT23,TO236AB Min Qty: 1 | 0 |
|
$0.0880 / $0.4320 | RFQ |
DISTI #
PBSS5230T,215
|
Avnet Asia | Trans GP BJT PNP 30V 2A 3-Pin TO-236AB T/R (Alt: PBSS5230T,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 60000 |
|
$0.0581 | Buy Now |
DISTI #
PBSS5230T,215
|
Avnet Silica | Trans GP BJT PNP 30V 2A 3-Pin TO-236AB T/R (Alt: PBSS5230T,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5230T,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5230T,215
Nexperia
PBSS5230T - 30 V, 2 A PNP low VCEsat (BISS) transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
This table gives cross-reference parts and alternative options found for PBSS5230T,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5230T,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS5230T,215 | PBSS5230T - 30 V, 2 A PNP low VCEsat (BISS) transistor TO-236 3-Pin | NXP Semiconductors | PBSS5230T,215 vs PBSS5230T,215 |
PBSS5230T | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | PBSS5230T,215 vs PBSS5230T |
PBSS5230T | TRANSISTOR 2000 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PBSS5230T,215 vs PBSS5230T |