Part Details for PBSS5230PAP,115 by NXP Semiconductors
Overview of PBSS5230PAP,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBSS5230PAP,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PBSS5230PAP,115-954-ND
|
DigiKey | NEXPERIA PBSS5230PAP - SMALL SIG Min Qty: 1734 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6290 In Stock |
|
$0.1700 | Buy Now |
|
Rochester Electronics | PBSS5230PAP - Small Signal Bipolar Transistor, HUSON6 RoHS: Compliant Status: Active Min Qty: 1 | 6290 |
|
$0.1485 / $0.1747 | Buy Now |
Part Details for PBSS5230PAP,115
PBSS5230PAP,115 CAD Models
PBSS5230PAP,115 Part Data Attributes:
|
PBSS5230PAP,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS5230PAP,115
NXP Semiconductors
PBSS5230PAP - 30 V, 2 A PNP/PNP low VCEsat (BISS) transistor DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 2 A | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 50 MHz |