Part Details for PBSS5160TT/R by NXP Semiconductors
Overview of PBSS5160TT/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PBSS5160TT/R
PBSS5160TT/R CAD Models
PBSS5160TT/R Part Data Attributes
|
PBSS5160TT/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS5160TT/R
NXP Semiconductors
TRANSISTOR,BJT,PNP,60V V(BR)CEO,1A I(C),SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.25 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 150 MHz |