Part Details for PBSS5160PAP by NXP Semiconductors
Overview of PBSS5160PAP by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PBSS5160PAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 60 V, 1 A PNP/PNP LOW VCESAT (BISS) TRANSISTOR Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon RoHS: Compliant | Europe - 48000 |
|
RFQ |
Part Details for PBSS5160PAP
PBSS5160PAP CAD Models
PBSS5160PAP Part Data Attributes:
|
PBSS5160PAP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS5160PAP
NXP Semiconductors
SMALL SIGNAL TRANSISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN |