Part Details for PBSS5160K,115 by NXP Semiconductors
Overview of PBSS5160K,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PBSS5160K,115
PBSS5160K,115 CAD Models
PBSS5160K,115 Part Data Attributes
|
PBSS5160K,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS5160K,115
NXP Semiconductors
PBSS5160K
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.425 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 150 MHz |