-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS5140T-QR by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PBSS5140T-QRTR-ND
|
DigiKey | TRANS PNP 40V 1A TO-236AB Min Qty: 9000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0531 | Buy Now |
DISTI #
PBSS5140T-QR
|
Avnet Americas | PBSS5140T-Q/SOT23/TO-236AB - Tape and Reel (Alt: PBSS5140T-QR) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0314 / $0.0351 | Buy Now |
DISTI #
771-PBSS5140T-QR
|
Mouser Electronics | Bipolar Transistors - BJT 40 V low VCEsat PNP transistor RoHS: Compliant | 0 |
|
$0.0430 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.0351 / $0.0360 | Buy Now |
DISTI #
PBSS5140T-QR
|
TTI | Bipolar Transistors - BJT 40 V low VCEsat PNP transistor RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0330 / $0.0490 | Buy Now |
DISTI #
PBSS5140T-QR
|
Avnet Silica | PBSS5140TQSOT23TO236AB (Alt: PBSS5140T-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
DISTI #
PBSS5140T-QR
|
EBV Elektronik | PBSS5140TQSOT23TO236AB (Alt: PBSS5140T-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 14643 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy