-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5140T - 40 V, 1 A PNP low VCEsat BISS transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6408
|
Newark | Transistor, Pnp, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:-, Power Dissipation Pd:300Mw, Dc Collector Current:1A, Dc Current Gain Hfe:300Hfe, Transistor Case Style:Sot-23, No. Rohs Compliant: Yes |Nexperia PBSS5140T,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 265 |
|
$0.1220 / $0.4030 | Buy Now |
DISTI #
35AH4594
|
Newark | Pbss5140T/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia PBSS5140T,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.0900 | Buy Now |
DISTI #
86AK7656
|
Newark | Bjts, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-40V, Transition Frequency Ft:150Mhz, Power Dissipation Pd:300Mw, Dc Collector Current:-1A, Dc Current Gain Hfe:300Hfe, Transistor Case Style:Sot-23, No. Of Rohs Compliant: Yes |Nexperia PBSS5140T,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0690 / $0.0900 | Buy Now |
DISTI #
1727-3906-1-ND
|
DigiKey | TRANS PNP 40V 1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12151 In Stock |
|
$0.0442 / $0.2400 | Buy Now |
DISTI #
PBSS5140T,215
|
Avnet Americas | Trans GP BJT PNP 40V 1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PBSS5140T,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0282 / $0.0319 | Buy Now |
DISTI #
771-PBSS5140T215
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5140T/SOT23/TO-236AB RoHS: Compliant | 9859 |
|
$0.0420 / $0.3700 | Buy Now |
|
Future Electronics | PBSS5140T Series 40 V 1 A SMT PNP Low VCEsat BISS Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 18000Reel |
|
$0.0412 / $0.0465 | Buy Now |
|
Future Electronics | PBSS5140T Series 40 V 1 A SMT PNP Low VCEsat BISS Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0412 / $0.0465 | Buy Now |
|
Rochester Electronics | TRANS PNP 40V 1A SOT23 RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0298 / $0.0351 | Buy Now |
DISTI #
PBSS5140T.215
|
TME | Transistor: PNP, bipolar, 40V, 1A, SOT23,TO236AB Min Qty: 1 | 3125 |
|
$0.0537 / $0.3366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5140T,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5140T,215
Nexperia
PBSS5140T - 40 V, 1 A PNP low VCEsat BISS transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for PBSS5140T,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5140T,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS5140TT/R | Small Signal Bipolar Transistor | Nexperia | PBSS5140T,215 vs PBSS5140TT/R |
PBSS5140TTRL | TRANSISTOR 1000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, BIP General Purpose Small Signal | NXP Semiconductors | PBSS5140T,215 vs PBSS5140TTRL |
PBSS5140T,215 | PBSS5140T - 40 V, 1 A PNP low VCEsat BISS transistor TO-236 3-Pin | NXP Semiconductors | PBSS5140T,215 vs PBSS5140T,215 |