-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5130T - 30 V; 1 A PNP low VCEsat (BISS) transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6407
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, 30 V, 200 Mhz, 300 Mw, 1 A, 450 Rohs Compliant: Yes |Nexperia PBSS5130T,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5300 |
|
$0.1110 / $0.4250 | Buy Now |
DISTI #
1727-3942-1-ND
|
DigiKey | TRANS PNP 30V 1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7217 In Stock |
|
$0.0605 / $0.3100 | Buy Now |
DISTI #
PBSS5130T,215
|
Avnet Americas | Trans GP BJT PNP 30V 1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PBSS5130T,215) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0567 / $0.0620 | Buy Now |
DISTI #
771-PBSS5130T215
|
Mouser Electronics | Bipolar Transistors - BJT PBSS5130T/SOT23/TO-236AB RoHS: Compliant | 6864 |
|
$0.0580 / $0.2700 | Buy Now |
DISTI #
V79:2366_28865967
|
Arrow Electronics | Trans GP BJT PNP 30V 1A 480mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1353 Package Multiple: 1 Date Code: 2304 | Americas - 9000 |
|
$0.0604 / $0.0825 | Buy Now |
|
Future Electronics | PBSS5130T Series 30 V 1 A 480 mW PNP SMT Small Signal Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel |
18000 Reel |
|
$0.0530 / $0.0595 | Buy Now |
|
Future Electronics | PBSS5130T Series 30 V 1 A 480 mW PNP SMT Small Signal Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel |
9000 Reel |
|
$0.0530 / $0.0595 | Buy Now |
DISTI #
86020278
|
Verical | Trans GP BJT PNP 30V 1A 480mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 7958 Package Multiple: 1 Date Code: 2201 | Americas - 12000 |
|
$0.0471 | Buy Now |
DISTI #
79047059
|
Verical | Trans GP BJT PNP 30V 1A 480mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 9000 |
|
$0.0689 | Buy Now |
DISTI #
77793403
|
Verical | Trans GP BJT PNP 30V 1A 480mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1353 Package Multiple: 1 Date Code: 2304 | Americas - 9000 |
|
$0.0825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5130T,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5130T,215
Nexperia
PBSS5130T - 30 V; 1 A PNP low VCEsat (BISS) transistor@en-us TO-236 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
This table gives cross-reference parts and alternative options found for PBSS5130T,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5130T,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBSS5130T,215 | NXP Semiconductors | Check for Price | PBSS5130T - 30 V; 1 A PNP low VCEsat (BISS) transistor TO-236 3-Pin | PBSS5130T,215 vs PBSS5130T,215 |
PBSS5130T | Nexperia | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | PBSS5130T,215 vs PBSS5130T |
PBSS5130T | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | PBSS5130T,215 vs PBSS5130T |