-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4480X - 80 V, 4 A NPN low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1025
|
Newark | Transistor, Npn, 80V, 4A, Sot-89, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:4A, Power Dissipation:550Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:150Mhzrohs Compliant: Yes |Nexperia PBSS4480XZ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1060 | Buy Now |
DISTI #
1727-8515-1-ND
|
DigiKey | TRANS NPN 80V 4A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1002 In Stock |
|
$0.1129 / $0.5200 | Buy Now |
DISTI #
PBSS4480XZ
|
Avnet Americas | Trans GP BJT NPN 80V 4A 3-Pin SOT-89 - Tape and Reel (Alt: PBSS4480XZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1109 / $0.1323 | Buy Now |
DISTI #
771-PBSS4480XZ
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4480X/SOT89/MPT3 RoHS: Compliant | 68310 |
|
$0.1200 / $0.4200 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT 80V 4A NPN low VCEsat transistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1290 / $0.1420 | Buy Now |
|
Rochester Electronics | PBSS4480X - 80 V, 4 A NPN low VCEsat (BISS) transistor RoHS: Compliant Status: Active Min Qty: 1 | 727 |
|
$0.0998 / $0.1174 | Buy Now |
DISTI #
PBSS4480XZ
|
TTI | Bipolar Transistors - BJT PBSS4480X/SOT89/MPT3 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1280 | Buy Now |
DISTI #
PBSS4480XZ
|
Avnet Silica | Trans GP BJT NPN 80V 4A 3-Pin SOT-89 (Alt: PBSS4480XZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
PBSS4480XZ
|
EBV Elektronik | Trans GP BJT NPN 80V 4A 3-Pin SOT-89 (Alt: PBSS4480XZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4480XZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4480XZ
Nexperia
PBSS4480X - 80 V, 4 A NPN low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for PBSS4480XZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4480XZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934058209146 | Small Signal Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-243AA | Nexperia | PBSS4480XZ vs 934058209146 |