-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4350T - 50 V; 3 A NPN low VCEsat transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1024
|
Newark | Bipolar Trans, Npn, 50V, 2A, To-236Ab Rohs Compliant: Yes |Nexperia PBSS4350TVL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4945 |
|
$0.1210 / $0.5130 | Buy Now |
DISTI #
1727-PBSS4350TVLCT-ND
|
DigiKey | TRANS NPN 50V 2A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9967 In Stock |
|
$0.0555 / $0.2900 | Buy Now |
DISTI #
PBSS4350TVL
|
Avnet Americas | PBSS4350T/TO-236AB/REEL 11" Q3 - Tape and Reel (Alt: PBSS4350TVL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0526 | Buy Now |
DISTI #
771-PBSS4350TVL
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4350T/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0550 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0585 | Buy Now |
DISTI #
PBSS4350TVL
|
TTI | Bipolar Transistors - BJT PBSS4350T/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0580 | Buy Now |
DISTI #
PBSS4350TVL
|
Avnet Silica | PBSS4350T/TO-236AB/REEL 11" Q3" (Alt: PBSS4350TVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 50V 540mW 300@1A,2V 2A NPN SOT-23 Bipolar BJT ROHS | 9875 |
|
$0.0720 / $0.1240 | Buy Now |
DISTI #
PBSS4350TVL
|
EBV Elektronik | PBSS4350T/TO-236AB/REEL 11" Q3" (Alt: PBSS4350TVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 50V 540mW 3001A2V 2A NPN SOT-23 Bipolar (BJT) ROHS | 9740 |
|
$0.0673 / $0.1217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4350TVL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4350TVL
Nexperia
PBSS4350T - 50 V; 3 A NPN low VCEsat transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for PBSS4350TVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4350TVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056604235 | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | PBSS4350TVL vs 934056604235 |