-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4330PAS - 30 V, 3 A NPN low VCEsat transistor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2301
|
Newark | Transistor, Bipolar, Aec-Q101, Npn, 30V, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:30V, Transition Frequency Ft:210Mhz, Power Dissipation Pd:600Mw, Dc Collector Current:3A, Dc Current Gain Hfe:180Hfe, Transistor Rohs Compliant: Yes |Nexperia PBSS4330PASX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10310 |
|
$0.2010 / $0.3920 | Buy Now |
DISTI #
1727-2382-1-ND
|
DigiKey | TRANS NPN 30V 3A DFN2020D-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.1310 / $0.4600 | Buy Now |
DISTI #
PBSS4330PASX
|
Avnet Americas | Trans GP BJT NPN 30V 3A 3-Pin SOT-1061 T/R - Tape and Reel (Alt: PBSS4330PASX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1551 | Buy Now |
DISTI #
771-PBSS4330PASX
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4330PAS/SOT1061/HUSON3 RoHS: Compliant | 4021 |
|
$0.1310 / $0.3200 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PBSS4330PAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1220 / $0.1310 | Buy Now |
DISTI #
PBSS4330PASX
|
TTI | Bipolar Transistors - BJT PBSS4330PAS/SOT1061/HUSON3 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1380 / $0.1430 | Buy Now |
DISTI #
PBSS4330PASX
|
Avnet Asia | Trans GP BJT NPN 30V 3A 3-Pin SOT-1061 T/R (Alt: PBSS4330PASX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1233 / $0.1379 | Buy Now |
DISTI #
PBSS4330PASX
|
Avnet Silica | Trans GP BJT NPN 30V 3A 3-Pin SOT-1061 T/R (Alt: PBSS4330PASX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS4330PASX
|
EBV Elektronik | Trans GP BJT NPN 30V 3A 3-Pin SOT-1061 T/R (Alt: PBSS4330PASX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4330PASX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4330PASX
Nexperia
PBSS4330PAS - 30 V, 3 A NPN low VCEsat transistor@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN2020D-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 210 MHz |