-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4260PANP - 60 V, 2 A NPN/PNP low VCEsat (BISS) transistor@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0124
|
Newark | Bipolar (Bjt) Single Transistor, Npn, Pnp, 60 V, 140 Mhz, 2 W, 2 A, 50 Rohs Compliant: Yes |Nexperia PBSS4260PANP,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2130 / $0.6390 | Buy Now |
DISTI #
1727-1076-1-ND
|
DigiKey | TRANS NPN/PNP 60V 2A 6HUSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90 In Stock |
|
$0.1636 / $0.6600 | Buy Now |
DISTI #
PBSS4260PANP,115
|
Avnet Americas | Trans GP BJT NPN/PNP 60V 2A 6-Pin DFN T/R - Tape and Reel (Alt: PBSS4260PANP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-PBSS4260PANP
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4260PANP/SOT1118/HUSON6 RoHS: Compliant | 1881 |
|
$0.1630 / $0.6500 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PBSS4260PANP/SOT1118/HUSON6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1600 / $0.1710 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PBSS4260PANP/SOT1118/HUSON6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1600 / $0.1710 | Buy Now |
DISTI #
PBSS4260PANP,115
|
Avnet Asia | Trans GP BJT NPN/PNP 60V 2A 6-Pin DFN T/R (Alt: PBSS4260PANP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1540 / $0.1870 | Buy Now |
DISTI #
PBSS4260PANP,115
|
Avnet Silica | Trans GP BJT NPN/PNP 60V 2A 6-Pin DFN T/R (Alt: PBSS4260PANP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS4260PANP,115
|
EBV Elektronik | Trans GP BJT NPN/PNP 60V 2A 6-Pin DFN T/R (Alt: PBSS4260PANP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4260PANP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4260PANP,115
Nexperia
PBSS4260PANP - 60 V, 2 A NPN/PNP low VCEsat (BISS) transistor@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN2020-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |