Part Details for PBSS4260PAN,115 by Nexperia
Results Overview of PBSS4260PAN,115 by Nexperia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS4260PAN,115 Information
PBSS4260PAN,115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PBSS4260PAN,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0123
|
Newark | Bipolar (Bjt) Single Transistor, Dual Npn, 60 V, 140 Mhz, 2 W, 2 A, 50 Rohs Compliant: Yes |Nexperia... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2700 / $0.9820 | Buy Now |
DISTI #
1727-1075-1-ND
|
DigiKey | TRANS 2NPN 60V 2A 6HUSON Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6486 In Stock |
|
$0.1636 / $0.8600 | Buy Now |
DISTI #
PBSS4260PAN,115
|
Avnet Americas | Trans GP BJT NPN 60V 2A 6-Pin DFN T/R - Tape and Reel (Alt: PBSS4260PAN,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1623 / $0.1780 | Buy Now |
DISTI #
771-PBSS4260PAN
|
Mouser Electronics | Bipolar Transistors - BJT 60 V, 2 A NPN/PNP low VCEsat (BISS) transistor RoHS: Compliant | 3352 |
|
$0.1630 / $0.8500 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PBSS4260PAN/SOT1118/HUSON6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1700 / $0.1724 | Buy Now |
DISTI #
PBSS4260PAN,115
|
Avnet Silica | Trans GP BJT NPN 60V 2A 6Pin DFN TR (Alt: PBSS4260PAN,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS4260PAN,115
|
EBV Elektronik | Trans GP BJT NPN 60V 2A 6Pin DFN TR (Alt: PBSS4260PAN,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2147 / $0.2300 | Buy Now |