Part Details for PBSS4230QAZ by NXP Semiconductors
Results Overview of PBSS4230QAZ by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS4230QAZ Information
PBSS4230QAZ by NXP Semiconductors is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PBSS4230QAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PBSS4230QAZ-954-ND
|
DigiKey | TRANS NPN 30V 2A DFN1010D-3 Min Qty: 3904 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
210000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
86128860
|
Verical | Trans GP BJT NPN 30V 2A 1000mW Automotive AEC-Q101 3-Pin DFN-D EP T/R Min Qty: 4778 Package Multiple: 1 Date Code: 1301 | Americas - 130000 |
|
$0.0785 | Buy Now |
DISTI #
86136649
|
Verical | Trans GP BJT NPN 30V 2A 1000mW Automotive AEC-Q101 3-Pin DFN-D EP T/R Min Qty: 4778 Package Multiple: 1 Date Code: 1401 | Americas - 110000 |
|
$0.0785 | Buy Now |
DISTI #
86128436
|
Verical | Trans GP BJT NPN 30V 2A 1000mW Automotive AEC-Q101 3-Pin DFN-D EP T/R Min Qty: 4778 Package Multiple: 1 Date Code: 1501 | Americas - 95000 |
|
$0.0785 | Buy Now |
|
Rochester Electronics | PBSS4230QA - 30V, 2A NPN low VCEsat (BISS) transistor RoHS: Compliant Status: Active Min Qty: 1 | 335000 |
|
$0.0628 / $0.0739 | Buy Now |
Part Details for PBSS4230QAZ
PBSS4230QAZ CAD Models
PBSS4230QAZ Part Data Attributes
|
PBSS4230QAZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS4230QAZ
NXP Semiconductors
PBSS4230QA - 30 V, 2 A NPN low VCEsat (BISS) transistor DFN 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1215 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |