Part Details for PBSS4230PANP,115 by NXP Semiconductors
Overview of PBSS4230PANP,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PBSS4230PANP,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PBSS4230PANP,115-ND
|
DigiKey | NOW NEXPERIA PBSS4230PANP - SMAL Min Qty: 1764 Container: Bulk MARKETPLACE PRODUCT |
21000 In Stock |
|
$0.1700 | Buy Now |
|
Rochester Electronics | PBSS4230PANP - Small Signal Bipolar Transistor, HUSON6 RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.1460 / $0.1718 | Buy Now |
Part Details for PBSS4230PANP,115
PBSS4230PANP,115 CAD Models
PBSS4230PANP,115 Part Data Attributes
|
PBSS4230PANP,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS4230PANP,115
NXP Semiconductors
PBSS4230PANP - 30 V, 2 A NPN/PNP low VCEsat (BISS) transistor DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 2 A | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 50 MHz |