Part Details for PBSS4220V,115 by NXP Semiconductors
Overview of PBSS4220V,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PBSS4220V,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PBSS4220V,115-ND
|
DigiKey | NOW NEXPERIA PBSS4220V - SMALL S Min Qty: 5255 Container: Bulk MARKETPLACE PRODUCT |
42118 In Stock |
|
$0.0600 | Buy Now |
DISTI #
2156-PBSS4220V,115-954-ND
|
DigiKey | NEXPERIA PBSS4220V - SMALL SIGNA Min Qty: 5255 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12185 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | PBSS4220V - Small Signal Bipolar Transistor, SOT6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12185 |
|
$0.0490 / $0.0576 | Buy Now |
|
Chip1Cloud | TRANS NPN 20V 2A SOT666 | 7730 |
|
RFQ |
Part Details for PBSS4220V,115
PBSS4220V,115 CAD Models
PBSS4220V,115 Part Data Attributes
|
PBSS4220V,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS4220V,115
NXP Semiconductors
PBSS4220V - 20 V, 2 A NPN low VCEsat (BISS) transistor SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 210 MHz |
Alternate Parts for PBSS4220V,115
This table gives cross-reference parts and alternative options found for PBSS4220V,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4220V,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4220V | TRANSISTOR 2000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | PBSS4220V,115 vs PBSS4220V |
PBSS4220V | Small Signal Bipolar Transistor | Nexperia | PBSS4220V,115 vs PBSS4220V |