Transistors
PBSS4160PANP,115
Description: PBSS4160PANP - 60 V, 1 A NPN/PNP low VCEsat (BISS) transistor@en-us DFN 6-Pin

Overview of PBSS4160PANP,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PBSS4160PANP,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 67W0120
Newark Bipolar (Bjt) Single Transistor, Npn, Pnp, 60 V, 175 Mhz, 2 W, 1 A, 70 Rohs Compliant: Yes |Nexperia PBSS4160PANP,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.5620
  • 10 $0.4810
  • 100 $0.3430
  • 500 $0.2750
  • 1,000 $0.2290
$0.2290 / $0.5620 Buy Now
DISTI # 1727-1072-1-ND
DigiKey TRANS NPN/PNP 60V 1A 6HUSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3
In Stock
  • 1 $0.5100
  • 10 $0.4320
  • 100 $0.3004
  • 500 $0.2346
  • 1,000 $0.1906
  • 3,000 $0.1430
$0.1430 / $0.5100 Buy Now
DISTI # PBSS4160PANP,115
Avnet Americas Trans GP BJT NPN/PNP 60V 1A 6-Pin DFN T/R - Tape and Reel (Alt: PBSS4160PANP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1693
  • 12,000 $0.1647
  • 18,000 $0.1602
  • 30,000 $0.1556
  • 60,000 $0.1510
  • 300,000 $0.1464
  • 600,000 $0.1419
$0.1419 / $0.1693 Buy Now
DISTI # 771-PBSS4160PANP
Mouser Electronics Bipolar Transistors - BJT PBSS4160PANP/SOT1118/HUSON6 RoHS: Compliant 4241
  • 1 $0.5100
  • 10 $0.4410
  • 100 $0.3070
  • 500 $0.2400
  • 1,000 $0.1950
  • 3,000 $0.1590
  • 9,000 $0.1430
$0.1430 / $0.5100 Buy Now
Future Electronics ELITE PROGRAM PART - PBSS4160PANP/SOT1118/HUSON6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.1500
  • 6,000 $0.1470
  • 9,000 $0.1450
  • 12,000 $0.1440
  • 15,000 $0.1400
$0.1400 / $0.1500 Buy Now
Rochester Electronics PBSS4160PANP - Small Signal Bipolar Transistor, HUSON6 RoHS: Compliant Status: Active Min Qty: 1 3000
  • 1 $0.1502
  • 25 $0.1472
  • 100 $0.1412
  • 500 $0.1352
  • 1,000 $0.1277
$0.1277 / $0.1502 Buy Now
DISTI # PBSS4160PANP,115
Avnet Silica Trans GP BJT NPN/PNP 60V 1A 6-Pin DFN T/R (Alt: PBSS4160PANP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PBSS4160PANP,115
EBV Elektronik Trans GP BJT NPN/PNP 60V 1A 6-Pin DFN T/R (Alt: PBSS4160PANP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 3000
Buy Now

CAD Models for PBSS4160PANP,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PBSS4160PANP,115 by Nexperia

PBSS4160PANP,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
DFN
Package Description
DFN2020-6, 6 PIN
Pin Count
6
Manufacturer Package Code
SOT1118
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
60 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
70
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN AND PNP
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
175 MHz
Want to compare parts?
  1. PBSS4160PANP,115
    Nexperia
    PBSS4160PANP - 60 V, 1 A NPN/PNP low VCEsat (BISS) transistor@en-us DFN 6-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBSS4160PANP,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBSS4160PANP,115 by Nexperia

  • Please alert me when PBSS4160PANP,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PBSS4160PANP,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBSS4160PANP,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PBSS4160PANP,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBSS4160PANP,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBSS4160PANP,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: