-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4160PAN - 60 V, 1 A NPN/NPN low VCEsat (BISS) transistor@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS4160PAN,115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1071-1-ND
|
DigiKey | TRANS 2NPN 60V 1A 6HUSON Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1640 In Stock |
|
$0.1431 / $0.7800 | Buy Now |
DISTI #
PBSS4160PAN,115
|
Avnet Americas | Trans GP BJT NPN 60V 1A 6-Pin DFN T/R - Tape and Reel (Alt: PBSS4160PAN,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1419 / $0.1556 | Buy Now |
DISTI #
771-PBSS4160PAN
|
Mouser Electronics | Bipolar Transistors - BJT 60 V, 1 A NPN/PNP low VCEsat transistor RoHS: Compliant | 1494 |
|
$0.1430 / $0.6200 | Buy Now |
DISTI #
V72:2272_06535202
|
Arrow Electronics | Trans GP BJT NPN 60V 1A 2000mW Automotive AEC-Q101 6-Pin HUSON EP T/R RoHS: Compliant Min Qty: 659 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2208 Container: Cut Strips | Americas - 3440 |
|
$0.1467 / $0.1517 | Buy Now |
DISTI #
V79:2366_23235707
|
Arrow Electronics | Trans GP BJT NPN 60V 1A 2000mW Automotive AEC-Q101 6-Pin HUSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1525 | Americas - 2085 |
|
$0.1114 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PBSS4160PAN/SOT1118/HUSON6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1486 / $0.1512 | Buy Now |
DISTI #
86019517
|
Verical | Trans GP BJT NPN 60V 1A 2000mW Automotive AEC-Q101 6-Pin HUSON EP T/R RoHS: Compliant Min Qty: 2468 Package Multiple: 1 Date Code: 1801 | Americas - 9000 |
|
$0.1520 | Buy Now |
DISTI #
61251220
|
Verical | Trans GP BJT NPN 60V 1A 2000mW Automotive AEC-Q101 6-Pin HUSON EP T/R RoHS: Compliant Min Qty: 659 Package Multiple: 1 Date Code: 2208 | Americas - 3440 |
|
$0.1517 | Buy Now |
DISTI #
32410547
|
Verical | Trans GP BJT NPN 60V 1A 2000mW Automotive AEC-Q101 6-Pin HUSON EP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1525 | Americas - 2085 |
|
$0.1114 | Buy Now |
|
Rochester Electronics | PBSS4160PAN - Small Signal Bipolar Transistor, HUSON6 RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.1216 / $0.1431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4160PAN,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4160PAN,115
Nexperia
PBSS4160PAN - 60 V, 1 A NPN/NPN low VCEsat (BISS) transistor@en-us DFN 6-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia |