Part Details for PBSS4160PAN,115 by NXP Semiconductors
Overview of PBSS4160PAN,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBSS4160PAN,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PBSS4160PAN,115-ND
|
DigiKey | NOW NEXPERIA PBSS4160PAN - SMALL Min Qty: 2016 Container: Bulk MARKETPLACE PRODUCT |
22598 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | PBSS4160PAN - Small Signal Bipolar Transistor, HUSON6 RoHS: Compliant Status: Active Min Qty: 1 | 22598 |
|
$0.1277 / $0.1502 | Buy Now |
Part Details for PBSS4160PAN,115
PBSS4160PAN,115 CAD Models
PBSS4160PAN,115 Part Data Attributes:
|
PBSS4160PAN,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS4160PAN,115
NXP Semiconductors
PBSS4160PAN - 60 V, 1 A NPN/NPN low VCEsat (BISS) transistor DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 1 A | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.45 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 90 MHz |