-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4130PANP - 30 V, 1 A NPN/PNP low VCEsat (BISS) transistor@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS4130PANP,115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1607
|
Newark | Bipolar Array, Npn/Pnp, 30V, 1A/Dfn2020 Rohs Compliant: Yes |Nexperia PBSS4130PANP,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1442 |
|
$0.2350 / $0.4610 | Buy Now |
DISTI #
1727-1070-1-ND
|
DigiKey | TRANS NPN/PNP 30V 1A 6HUSON Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4251 In Stock |
|
$0.1431 / $0.7800 | Buy Now |
DISTI #
PBSS4130PANP,115
|
Avnet Americas | Trans GP BJT NPN/PNP 30V 1A 6-Pin DFN T/R - Tape and Reel (Alt: PBSS4130PANP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1419 / $0.1556 | Buy Now |
DISTI #
771-PBSS4130PANP
|
Mouser Electronics | Bipolar Transistors - BJT 30 V, 1 A NPN low VCEsat (BISS) transistor RoHS: Compliant | 7642 |
|
$0.1430 / $0.3600 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PBSS4130PANP/SOT1118/HUSON6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1486 / $0.1512 | Buy Now |
DISTI #
86136182
|
Verical | Trans GP BJT NPN/PNP 30V 1A 2000mW Automotive AEC-Q101 6-Pin HUSON EP T/R RoHS: Compliant Min Qty: 2468 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.1520 | Buy Now |
|
Rochester Electronics | PBSS4130PANP - Small Signal Bipolar Transistor, HUSON6 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.1216 / $0.1431 | Buy Now |
DISTI #
PBSS4130PANP,115
|
Avnet Silica | Trans GP BJT NPNPNP 30V 1A 6Pin DFN TR (Alt: PBSS4130PANP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
PBSS4130PANP,115
|
EBV Elektronik | Trans GP BJT NPNPNP 30V 1A 6Pin DFN TR (Alt: PBSS4130PANP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4130PANP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4130PANP,115
Nexperia
PBSS4130PANP - 30 V, 1 A NPN/PNP low VCEsat (BISS) transistor@en-us DFN 6-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN2020-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 165 MHz |