Part Details for PBSS4130PAN115 by Nexperia
Results Overview of PBSS4130PAN115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS4130PAN115 Information
PBSS4130PAN115 by Nexperia is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PBSS4130PAN115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBSS4130PAN,115
|
Avnet Americas | Trans GP BJT NPN 30V 1A 6-Pin DFN T/R - Tape and Reel (Alt: PBSS4130PAN,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1419 / $0.1556 | Buy Now |
DISTI #
PBSS4130PAN,115
|
Avnet Asia | Trans GP BJT NPN 30V 1A 6-Pin DFN T/R (Alt: PBSS4130PAN,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1346 / $0.1505 | Buy Now |
|
LCSC | 30V 510mW 210500mA2V 1A NPN HUSON-6(2x2) Bipolar (BJT) ROHS | 375 |
|
$0.1114 / $0.2740 | Buy Now |