Part Details for PBSS4041PX115 by Nexperia
Overview of PBSS4041PX115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBSS4041PX115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBSS4041PX,115
|
Avnet Americas | Trans GP BJT PNP 60V 5A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PBSS4041PX,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1958 | Buy Now |
DISTI #
PBSS4041PX,115
|
Avnet Asia | Trans GP BJT PNP 60V 5A 4-Pin(3+Tab) SOT-89 T/R (Alt: PBSS4041PX,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1946 / $0.2176 | Buy Now |
|
LCSC | 60V 2.5W 1502A2V 5A PNP SOT-89-3 Bipolar (BJT) ROHS | 5532 |
|
$0.2609 / $0.4833 | Buy Now |