Part Details for PBSS4041NX by NXP Semiconductors
Overview of PBSS4041NX by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBSS4041NX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 60 V, 6.2 A NPN low VCEsat (BISS) transistor | 19000 |
|
RFQ |
Part Details for PBSS4041NX
PBSS4041NX CAD Models
PBSS4041NX Part Data Attributes
|
PBSS4041NX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS4041NX
NXP Semiconductors
6200mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-62, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-62 | |
Package Description | PLASTIC, SC-62, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6.2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for PBSS4041NX
This table gives cross-reference parts and alternative options found for PBSS4041NX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4041NX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4032PX | Small Signal Bipolar Transistor | Nexperia | PBSS4041NX vs PBSS4032PX |
PBSS4041PX | Small Signal Bipolar Transistor | Nexperia | PBSS4041NX vs PBSS4041PX |
PBSS4021PX | 6200mA, 20V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-62, 3 PIN | NXP Semiconductors | PBSS4041NX vs PBSS4021PX |
PBSS4021NX | 7000mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-62, 3 PIN | NXP Semiconductors | PBSS4041NX vs PBSS4021NX |
PBSS4021PX | Small Signal Bipolar Transistor | Nexperia | PBSS4041NX vs PBSS4021PX |
PBSS4041NX | Small Signal Bipolar Transistor, 6.2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | PBSS4041NX vs PBSS4041NX |