Part Details for PBSS4032SP by NXP Semiconductors
Overview of PBSS4032SP by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBSS4032SP
PBSS4032SP CAD Models
PBSS4032SP Part Data Attributes
|
PBSS4032SP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS4032SP
NXP Semiconductors
4800mA, 30V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4.8 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 115 MHz |
Alternate Parts for PBSS4032SP
This table gives cross-reference parts and alternative options found for PBSS4032SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4032SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBSS4032SP,118 | NXP Semiconductors | Check for Price | TRANSISTOR 4800 mA, 30 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOP-8, BIP General Purpose Small Signal | PBSS4032SP vs PBSS4032SP,118 |
PBSS4032SP,115 | Nexperia | Check for Price | PBSS4032SP - 30 V, 4.8 A PNP/PNP low VCEsat (BISS) transistor@en-us SOIC 8-Pin | PBSS4032SP vs PBSS4032SP,115 |
PBSS4032SP,115 | NXP Semiconductors | Check for Price | PBSS4032SP - 30 V, 4.8 A PNP/PNP low VCEsat (BISS) transistor SOIC 8-Pin | PBSS4032SP vs PBSS4032SP,115 |