-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4032PT - 30 V, 2.4 A PNP low VCEsat (BISS) transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0215
|
Newark | Transistor, pnp,30V,2.4A, sot23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:30V, Continuous Collector Current:2.4A, Power Dissipation:390Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:160Mhz Rohs Compliant: Yes |Nexperia PBSS4032PT,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1502 |
|
$0.1990 / $0.5230 | Buy Now |
DISTI #
93X4520
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -30 V, 160 Mhz, 390 Mw, -2.4 A, 320 Rohs Compliant: Yes |Nexperia PBSS4032PT,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1420 / $0.1550 | Buy Now |
DISTI #
1727-4336-1-ND
|
DigiKey | TRANS PNP 30V 2.4A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2636 In Stock |
|
$0.1055 / $0.4700 | Buy Now |
DISTI #
PBSS4032PT,215
|
Avnet Americas | Trans GP BJT PNP 30V 2.4A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PBSS4032PT,215) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0999 | Buy Now |
DISTI #
771-PBSS4032PT215
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4032PT/SOT23/TO-236AB RoHS: Compliant | 14864 |
|
$0.1050 / $0.5400 | Buy Now |
DISTI #
E02:0323_00952386
|
Arrow Electronics | Trans GP BJT PNP 30V 2.4A 1100mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2352 | Europe - 6000 |
|
$0.1099 / $0.1238 | Buy Now |
DISTI #
V72:2272_06535171
|
Arrow Electronics | Trans GP BJT PNP 30V 2.4A 1100mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2207 Container: Cut Strips | Americas - 2 |
|
$0.1133 | Buy Now |
|
Future Electronics | PBSS4032PT Series 30 V 2.4 A 1100 mW PNP SMT Small Signal Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1100 | Buy Now |
|
Future Electronics | PBSS4032PT Series 30 V 2.4 A 1100 mW PNP SMT Small Signal Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1100 | Buy Now |
DISTI #
80935720
|
Verical | Trans GP BJT PNP 30V 2.4A 1100mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2352 | Americas - 6000 |
|
$0.1097 / $0.1236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4032PT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4032PT,215
Nexperia
PBSS4032PT - 30 V, 2.4 A PNP low VCEsat (BISS) transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 2.4 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 160 MHz |