-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS304PZ - 60 V, 4.5 A PNP low V_CEsat (BISS) transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4587
|
Newark | Pbss304Pz/Sot223/Sc-73 Rohs Compliant: Yes |Nexperia PBSS304PZ,135 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.2010 | Buy Now |
DISTI #
29AK2887
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PBSS304PZ,135 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2290 / $0.2970 | Buy Now |
DISTI #
1727-5734-1-ND
|
DigiKey | TRANS PNP 60V 4.5A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4629 In Stock |
|
$0.2116 / $0.4500 | Buy Now |
DISTI #
PBSS304PZ,135
|
Avnet Americas | Trans GP BJT PNP 60V 4.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBSS304PZ,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 |
|
$0.2006 | Buy Now |
DISTI #
771-PBSS304PZ135
|
Mouser Electronics | Bipolar Transistors - BJT PBSS304PZ/SOT223/SC-73 RoHS: Compliant | 59924 |
|
$0.2110 / $0.6300 | Buy Now |
DISTI #
A03:0893_00017232
|
Arrow Electronics | Trans GP BJT PNP 60V 4.5A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2406 | Asia - 4000 |
|
$0.2038 / $0.2062 | Buy Now |
|
Future Electronics | PBSS304PZ Series 60 V 4.5 A SMT PNP Low VCEsat (BISS) Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2200 | Buy Now |
|
Future Electronics | PBSS304PZ Series 60 V 4.5 A SMT PNP Low VCEsat (BISS) Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now |
DISTI #
77251804
|
Verical | Trans GP BJT PNP 60V 4.5A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.2038 / $0.2062 | Buy Now |
DISTI #
PBSS304PZ,135
|
Avnet Asia | Trans GP BJT PNP 60V 4.5A 4-Pin(3+Tab) SOT-223 T/R (Alt: PBSS304PZ,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 20000 |
|
$0.1992 / $0.2228 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS304PZ,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS304PZ,135
Nexperia
PBSS304PZ - 60 V, 4.5 A PNP low V_CEsat (BISS) transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SMD, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz | |
Turn-off Time-Max (toff) | 320 ns | |
Turn-on Time-Max (ton) | 80 ns |