-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS304PX - 60 V, 4.2 A PNP low V_CEsat (BISS) transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4411
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -60 V, 130 Mhz, 600 Mw, -4.2 A, 295 Rohs Compliant: Yes |Nexperia PBSS304PX,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2590 / $0.6470 | Buy Now |
DISTI #
1727-5733-1-ND
|
DigiKey | TRANS PNP 60V 4.2A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2228 In Stock |
|
$0.1930 / $0.7500 | Buy Now |
DISTI #
PBSS304PX,115
|
Avnet Americas | Trans GP BJT PNP 60V 4.2A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PBSS304PX,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-PBSS304PX115
|
Mouser Electronics | Bipolar Transistors - BJT PBSS304PX/SOT89/MPT3 RoHS: Compliant | 8975 |
|
$0.1930 / $0.7000 | Buy Now |
DISTI #
V36:1790_06535137
|
Arrow Electronics | Trans GP BJT PNP 60V 4.2A 2100mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2334 | Americas - 3000 |
|
$0.1802 / $0.2012 | Buy Now |
DISTI #
V79:2366_28604605
|
Arrow Electronics | Trans GP BJT PNP 60V 4.2A 2100mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 451 Package Multiple: 1 Date Code: 2246 | Americas - 2640 |
|
$0.2115 / $0.2924 | Buy Now |
|
Future Electronics | PBSS304PX Series 60 V 4.2 A SMT PNP Low VCEsat (BISS) Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 5000Reel |
|
$0.1800 / $0.1970 | Buy Now |
DISTI #
73537624
|
Verical | Trans GP BJT PNP 60V 4.2A 2100mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2334 | Americas - 3000 |
|
$0.1802 | Buy Now |
DISTI #
70332738
|
Verical | Trans GP BJT PNP 60V 4.2A 2100mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 451 Package Multiple: 1 Date Code: 2246 | Americas - 2640 |
|
$0.2115 / $0.2924 | Buy Now |
|
Rochester Electronics | PBSS304PX - 60 V, 4.2 A PNP low V_CEsat (BISS) transistor RoHS: Compliant Status: Active Min Qty: 1 | 105000 |
|
$0.1641 / $0.1931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS304PX,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS304PX,115
Nexperia
PBSS304PX - 60 V, 4.2 A PNP low V_CEsat (BISS) transistor@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SMD, SC-62, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4.2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz | |
Turn-off Time-Max (toff) | 320 ns | |
Turn-on Time-Max (ton) | 80 ns |
This table gives cross-reference parts and alternative options found for PBSS304PX,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS304PX,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS304PX | TRANSISTOR 4200 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBSS304PX,115 vs PBSS304PX |
PBSS304PX,115 | PBSS304PX - 60 V, 4.2 A PNP low V_CEsat (BISS) transistor SOT-89 3-Pin | NXP Semiconductors | PBSS304PX,115 vs PBSS304PX,115 |
PBSS304PX | Small Signal Bipolar Transistor | Nexperia | PBSS304PX,115 vs PBSS304PX |