-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS302PD - 40 V, 4 A PNP low VCesat (BISS) transistor@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PBSS302PDHCT-ND
|
DigiKey | TRANS PNP 40V 4A 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1552 / $0.6300 | Buy Now |
DISTI #
PBSS302PDH
|
Avnet Americas | Trans GP BJT PNP 40V 4A 6-Pin TSOP T/R - Tape and Reel (Alt: PBSS302PDH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-PBSS302PDH
|
Mouser Electronics | Bipolar Transistors - BJT PBSS302PD/SOT457/SC-74 RoHS: Compliant | 2928 |
|
$0.1550 / $0.6300 | Buy Now |
|
Future Electronics | PBSS302PD Series 40V 4 A SMT PNP LowVCEsat (BISS) Transistor - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1635 | Buy Now |
DISTI #
PBSS302PDH
|
TTI | Bipolar Transistors - BJT PBSS302PD/SOT457/SC-74 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1550 / $0.1580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS302PDH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS302PDH
Nexperia
PBSS302PD - 40 V, 4 A PNP low VCesat (BISS) transistor@en-us TSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz |
This table gives cross-reference parts and alternative options found for PBSS302PDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS302PDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS302PD,135 | Small Signal Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | PBSS302PDH vs PBSS302PD,135 |
PBSS302PD,165 | Small Signal Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | PBSS302PDH vs PBSS302PD,165 |
934059132125 | Small Signal Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | PBSS302PDH vs 934059132125 |