-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS302NX - 20 V, 5.3 A NPN low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS302NX,115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4405
|
Newark | Trans Npn 20V 5.3A Sot-89, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:20V, Trans... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3730 / $0.7130 | Buy Now |
DISTI #
1727-3916-1-ND
|
DigiKey | TRANS NPN 20V 5.3A SOT-89 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
827 In Stock |
|
$0.1930 / $0.9700 | Buy Now |
DISTI #
PBSS302NX,115
|
Avnet Americas | Trans GP BJT NPN 20V 5.3A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PBSS302NX,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1915 / $0.2100 | Buy Now |
DISTI #
771-PBSS302NX-T/R
|
Mouser Electronics | Bipolar Transistors - BJT 20 V, 5.3 A NPN low VCEsat transistor RoHS: Compliant | 377 |
|
$0.2230 / $0.7400 | Buy Now |
DISTI #
V79:2366_18854818
|
Arrow Electronics | Trans GP BJT NPN 20V 5.3A 2100mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1422 | Americas - 8 |
|
$0.1638 | Buy Now |
|
Future Electronics | PBSS302NX Series 20 V 5.3 A 1.65 W SMT NPN Low VCEsat (BISS) Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.2000 / $0.2100 | Buy Now |
DISTI #
86008390
|
Verical | Trans GP BJT NPN 20V 5.3A 2100mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1829 Package Multiple: 1 Date Code: 1801 | Americas - 20940 |
|
$0.2051 | Buy Now |
|
Rochester Electronics | PBSS302NX - Small Signal Bipolar Transistor, MPT3 RoHS: Compliant Status: Active Min Qty: 1 | 20940 |
|
$0.1641 / $0.1931 | Buy Now |
DISTI #
PBSS302NX.115
|
TME | Transistor: NPN, bipolar, 20V, 5.3A, SC62,SOT89 Min Qty: 1 | 0 |
|
$0.3020 / $0.7840 | RFQ |
DISTI #
PBSS302NX,115
|
Avnet Silica | Trans GP BJT NPN 20V 53A 4Pin3Tab SOT89 TR (Alt: PBSS302NX,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS302NX,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS302NX,115
Nexperia
PBSS302NX - 20 V, 5.3 A NPN low VCEsat (BISS) transistor@en-us SOT-89 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SMD, SC-62, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5.3 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
Turn-off Time-Max (toff) | 355 ns | |
Turn-on Time-Max (ton) | 55 ns |
This table gives cross-reference parts and alternative options found for PBSS302NX,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS302NX,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBSS302NX | Nexperia | Check for Price | Small Signal Bipolar Transistor | PBSS302NX,115 vs PBSS302NX |