Part Details for PBSS2515VS,315 by NXP Semiconductors
Results Overview of PBSS2515VS,315 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS2515VS,315 Information
PBSS2515VS,315 by NXP Semiconductors is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for PBSS2515VS,315
PBSS2515VS,315 CAD Models
PBSS2515VS,315 Part Data Attributes
|
PBSS2515VS,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS2515VS,315
NXP Semiconductors
PBSS2515VS - 15 V low VCEsat NPN double transistor SOT 6-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |