Part Details for PBSC3-X by Panduit Corp
Results Overview of PBSC3-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSC3-X Information
PBSC3-X by Panduit Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PBSC3-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F3111
|
Newark | Spring Wire Holder, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:-, Cable Cla... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 8 |
|
$80.9400 / $95.0000 | Buy Now |
DISTI #
298-15216-ND
|
DigiKey | CBL CLAMP BUNDLE SILVER FASTENER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
59 In Stock |
|
$6.4892 / $8.3100 | Buy Now |
DISTI #
94F3111
|
Avnet Americas | CABLE TIES & ACCESSORIES - Boxed Product (Development Kits) (Alt: 94F3111) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Box |
8 Partner Stock |
|
$80.9400 / $95.0000 | Buy Now |
DISTI #
PBSC3-X
|
Avnet Americas | CABLE TIES & ACCESSORIES - Bag (Alt: PBSC3-X) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$7.5563 | Buy Now |
DISTI #
644-PBSC3-X
|
Mouser Electronics | Cable Mounting & Accessories PAN-BOARDSPRING RoHS: Compliant | 82 |
|
$6.2300 / $7.7900 | Buy Now |
DISTI #
PANPBSC3-X
|
Heilind Electronics | Harness Board Spring Wire 3 Breakout, ( | Americas - 0 in Stock |
|
$6.5538 / $6.8710 | Buy Now |
|
Onlinecomponents.com | Harness spring wire breakout system, 3" (76.2mm) hole spacing. |
20 In Stock |
|
$5.6800 / $7.2820 | Buy Now |
DISTI #
000000000000047328
|
Sager | Cable Mounting & Accessories PAN-BOARDSPRING Min Qty: 100 | 0 |
|
$5.2000 / $5.9200 | Buy Now |
|
Master Electronics | Harness spring wire breakout system, 3" (76.2mm) hole spacing. |
20 In Stock |
|
$5.6800 / $7.2820 | Buy Now |